
DCP021515UE4 | |
|---|---|
DigiKey Part Number | 296-DCP021515UE4-ND |
Manufacturer | |
Manufacturer Product Number | DCP021515UE4 |
Description | DCP021515UE4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP021515UE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 12 Leads | |
Size / Dimension | 0.70" L x 0.30" W x 0.10" H (17.9mm x 7.5mm x 2.7mm) | |
Supplier Device Package | 12-SOP | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 20,42500 € | 1.143,80 € |
| Unit Price without VAT: | 20,42500 € |
|---|---|
| Unit Price with VAT: | 24,30575 € |

