



DCP021205P | |
|---|---|
DigiKey Part Number | DCP021205P-ND |
Manufacturer | |
Manufacturer Product Number | DCP021205P |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP021205P Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 14-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) |
Voltage - Output 1 | Supplier Device Package 7-PDIP |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,75000 € | 17,75 € |
| 5 | 17,09000 € | 85,45 € |
| 10 | 16,81200 € | 168,12 € |
| 25 | 16,45200 € | 411,30 € |
| 50 | 16,18460 € | 809,23 € |
| 100 | 15,92130 € | 1.592,13 € |
| 250 | 15,57912 € | 3.894,78 € |
| 500 | 15,32486 € | 7.662,43 € |
| Unit Price without VAT: | 17,75000 € |
|---|---|
| Unit Price with VAT: | 21,12250 € |

