
DCP020509UE4 | |
|---|---|
DigiKey Part Number | 296-DCP020509UE4-ND |
Manufacturer | |
Manufacturer Product Number | DCP020509UE4 |
Description | DCP020509UE4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP020509UE4 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 28-SOIC (0.295", 7.50mm Width), 12 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.70" L x 0.30" W x 0.10" H (17.9mm x 7.5mm x 2.7mm) |
Voltage - Output 1 | Supplier Device Package 12-SOP |
Current - Output (Max) 222mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 14,49405 € | 1.217,50 € |
| Unit Price without VAT: | 14,49405 € |
|---|---|
| Unit Price with VAT: | 17,24792 € |

