Isolated Module DC DC Converter 1 Output 7V 286mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP020507U/1K

DigiKey Part Number
DCP020507U/1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCP020507U/1K
Description
DC DC CONVERTER 7V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 7V 286mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
DCP020507U/1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
286mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
OTP
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width), 12 Leads
Size / Dimension
0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm)
Supplier Device Package
12-SOP
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00010,14037 €10.140,37 €
Manufacturers Standard Package
Unit Price without VAT:10,14037 €
Unit Price with VAT:12,06704 €