Isolated Module DC DC Converter 1 Output 7V 286mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 7V 286mA 4.5V - 5.5V Input
14-DIP, 7 Leads Pkg
7-PDIP

DCP020507P

DigiKey Part Number
DCP020507P-ND
Manufacturer
Manufacturer Product Number
DCP020507P
Description
DC DC CONVERTER 7V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 7V 286mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
DCP020507P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OTP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
81%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
14-DIP (0.300", 7.62mm), 7 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm)
Voltage - Output 1
Supplier Device Package
7-PDIP
Current - Output (Max)
286mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,26000 €15,26 €
514,68800 €73,44 €
1014,45100 €144,51 €
2514,14160 €353,54 €
5013,91220 €695,61 €
10013,68570 €1.368,57 €
25013,39168 €3.347,92 €
50013,17314 €6.586,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,26000 €
Unit Price with VAT:18,15940 €