New at DigiKey
Isolated Module DC DC Converter 1 Output 3.3V 600mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP020503UE4

DigiKey Part Number
296-DCP020503UE4-ND
Manufacturer
Manufacturer Product Number
DCP020503UE4
Description
DCP020503UE4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 600mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
DCP020503UE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
74%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width), 12 Leads
Size / Dimension
0.70" L x 0.30" W x 0.10" H (17.9mm x 7.5mm x 2.7mm)
Supplier Device Package
12-SOP
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8412,82440 €1.077,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,82440 €
Unit Price with VAT:15,26104 €