
DCP012415DBP-UE4 | |
|---|---|
DigiKey Part Number | 296-DCP012415DBP-UE4-ND |
Manufacturer | |
Manufacturer Product Number | DCP012415DBP-UE4 |
Description | DCP012415DBP-UE4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP012415DBP-UE4 Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 76% |
Voltage - Input (Min) 21.6V | Mounting Type Surface Mount |
Voltage - Input (Max) 26.4V | Package / Case 14-SMD Module, 7 Leads, Gull Wing |
Voltage - Output 1 | Size / Dimension 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) |
Voltage - Output 2 -15V | Supplier Device Package 7-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,05380 € | 1.002,69 € |
| Unit Price without VAT: | 20,05380 € |
|---|---|
| Unit Price with VAT: | 23,86402 € |

