



DCP012405BP | |
|---|---|
DigiKey Part Number | DCP012405BP-ND |
Manufacturer | |
Manufacturer Product Number | DCP012405BP |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP012405BP Models |
Category | Voltage - Isolation 1 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 77% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 14-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) |
Voltage - Input (Max) 26.4V | Supplier Device Package 7-PDIP |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 200mA | Base Product Number |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,60000 € | 21,60 € |
| 5 | 20,79600 € | 103,98 € |
| 10 | 20,45800 € | 204,58 € |
| 25 | 20,02040 € | 500,51 € |
| 50 | 19,69460 € | 984,73 € |
| 100 | 19,37400 € | 1.937,40 € |
| 250 | 18,95764 € | 4.739,41 € |
| Unit Price without VAT: | 21,60000 € |
|---|---|
| Unit Price with VAT: | 25,70400 € |


