
DCP011512DBPE4 | |
|---|---|
DigiKey Part Number | 296-DCP011512DBPE4-ND |
Manufacturer | |
Manufacturer Product Number | DCP011512DBPE4 |
Description | DCP011512DBPE4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 41.5mA, 41.5mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP011512DBPE4 Models |
Category | Current - Output (Max) 41.5mA, 41.5mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 78% |
Voltage - Input (Min) 13.5V | Mounting Type Through Hole |
Voltage - Input (Max) 16.5V | Package / Case 14-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Output 1 | Size / Dimension 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) |
Voltage - Output 2 -12V | Supplier Device Package 7-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 16,71427 € | 1.253,57 € |
| Unit Price without VAT: | 16,71427 € |
|---|---|
| Unit Price with VAT: | 19,88998 € |

