



DCP011512DBP | |
|---|---|
DigiKey Part Number | DCP011512DBP-ND |
Manufacturer | |
Manufacturer Product Number | DCP011512DBP |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP011512DBP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm), 7 Leads | |
Size / Dimension | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | |
Supplier Device Package | 7-PDIP | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,82000 € | 16,82 € |
| 5 | 16,19400 € | 80,97 € |
| 10 | 15,93100 € | 159,31 € |
| 25 | 15,59080 € | 389,77 € |
| 50 | 15,33740 € | 766,87 € |
| 100 | 15,08780 € | 1.508,78 € |
| 250 | 14,76364 € | 3.690,91 € |
| 500 | 14,52270 € | 7.261,35 € |
| Unit Price without VAT: | 16,82000 € |
|---|---|
| Unit Price with VAT: | 20,01580 € |

