



DCP010515BP | |
|---|---|
DigiKey Part Number | DCP010515BP-ND |
Manufacturer | |
Manufacturer Product Number | DCP010515BP |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP010515BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm), 7 Leads | |
Size / Dimension | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | |
Supplier Device Package | 7-PDIP | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,00000 € | 14,00 € |
| 5 | 13,48200 € | 67,41 € |
| 10 | 13,26400 € | 132,64 € |
| 25 | 12,97960 € | 324,49 € |
| 50 | 12,76880 € | 638,44 € |
| 100 | 12,56090 € | 1.256,09 € |
| 250 | 12,29112 € | 3.072,78 € |
| 500 | 12,09058 € | 6.045,29 € |
| Unit Price without VAT: | 14,00000 € |
|---|---|
| Unit Price with VAT: | 16,66000 € |

