Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP010512BP-U/700

DigiKey Part Number
DCP010512BP-U/700-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCP010512BP-U/700
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
DCP010512BP-U/700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Features
OTP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
14-SMD Module, 7 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
83mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
70010,68936 €7.482,55 €
Manufacturers Standard Package
Unit Price without VAT:10,68936 €
Unit Price with VAT:12,72034 €