



DCP010507DBPE4 | |
|---|---|
DigiKey Part Number | 296-18687-5-ND |
Manufacturer | |
Manufacturer Product Number | DCP010507DBPE4 |
Description | DC DC CONVERTER +/-6.5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 6.5V -6.5V 77mA, 77mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP010507DBPE4 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, SCP |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 14-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) |
Voltage - Output 1 | Supplier Device Package 7-PDIP |
Voltage - Output 2 -6.5V | Control Features Enable, Active High |
Current - Output (Max) 77mA, 77mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,05750 € | 1.005,75 € |
| Unit Price without VAT: | 10,05750 € |
|---|---|
| Unit Price with VAT: | 11,96843 € |

