
DCP010507DBP-U/7E4 | |
|---|---|
DigiKey Part Number | 2156-DCP010507DBP-U/7E4-ND |
Manufacturer | |
Manufacturer Product Number | DCP010507DBP-U/7E4 |
Description | DCP010507DB MINIATURE, 1W, ISOLA |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 6.5V -6.5V 76.5mA, 76.5mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP010507DBP-U/7E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -6.5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 76.5mA, 76.5mA | |
Power (Watts) | 994.5 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) | |
Supplier Device Package | 7-SOP | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Bulk: | 819 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,97800 € | 259,56 € |
| Unit Price without VAT: | 12,97800 € |
|---|---|
| Unit Price with VAT: | 15,44382 € |

