Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
14-DIP, 7 Leads Pkg
7-PDIP

DCP010505DBP

DigiKey Part Number
DCP010505DBP-ND
Manufacturer
Manufacturer Product Number
DCP010505DBP
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
DCP010505DBP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OTP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
81%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
14-DIP (0.300", 7.62mm), 7 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm)
Voltage - Output 1
Supplier Device Package
7-PDIP
Voltage - Output 2
-5V
Control Features
Enable, Active High
Current - Output (Max)
100mA, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,31000 €15,31 €
514,73600 €73,68 €
1014,49600 €144,96 €
2514,18600 €354,65 €
5013,95540 €697,77 €
10013,72830 €1.372,83 €
25013,43332 €3.358,33 €
50013,21416 €6.607,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,31000 €
Unit Price with VAT:18,21890 €