
DCP010505BPE4 | |
|---|---|
DigiKey Part Number | 296-DCP010505BPE4-ND |
Manufacturer | |
Manufacturer Product Number | DCP010505BPE4 |
Description | DCP010505BPE4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP010505BPE4 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 14-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) |
Voltage - Output 1 | Supplier Device Package 7-PDIP |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 13,89600 € | 2.431,80 € |
| Unit Price without VAT: | 13,89600 € |
|---|---|
| Unit Price with VAT: | 16,53624 € |

