
DCH010512SN7 | |
|---|---|
DigiKey Part Number | 296-20640-ND |
Manufacturer | |
Manufacturer Product Number | DCH010512SN7 |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCH010512SN7 Models |
Category | Current - Output (Max) 83mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,09000 € | 11,09 € |
| 5 | 10,67000 € | 53,35 € |
| 10 | 10,49700 € | 104,97 € |
| 25 | 10,27280 € | 256,82 € |
| 70 | 10,02600 € | 701,82 € |
| 140 | 9,86279 € | 1.380,79 € |
| 280 | 9,70214 € | 2.716,60 € |
| 560 | 9,54388 € | 5.344,57 € |
| Unit Price without VAT: | 11,09000 € |
|---|---|
| Unit Price with VAT: | 13,19710 € |

