
DAC9881SRGETG4 | |
---|---|
DigiKey Part Number | DAC9881SRGETG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC9881SRGETG4 |
Description | IC DAC 18BIT V-OUT 24VQFN |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 1 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC9881SRGETG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 18 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±2.5, ±1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 21,83636 € | 5.459,09 € |
Unit Price without VAT: | 21,83636 € |
---|---|
Unit Price with VAT: | 25,98527 € |