


DAC904U | |
|---|---|
DigiKey Part Number | DAC904U-ND |
Manufacturer | |
Manufacturer Product Number | DAC904U |
Description | IC DAC 14BIT 28-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC904U Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±3, ±2.5 |
Part Status Active | Architecture Current Source |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Settling Time 30ns (Typ) | Supplier Device Package 28-SOIC |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,24000 € | 20,24 € |
| 20 | 15,43500 € | 308,70 € |
| 40 | 14,79150 € | 591,66 € |
| 100 | 14,11210 € | 1.411,21 € |
| 260 | 13,56708 € | 3.527,44 € |
| 500 | 13,27000 € | 6.635,00 € |
| Unit Price without VAT: | 20,24000 € |
|---|---|
| Unit Price with VAT: | 24,08560 € |

