Parametric Equivalent
Similar
Similar

DAC902EG4 | |
|---|---|
DigiKey Part Number | DAC902EG4-ND |
Manufacturer | |
Manufacturer Product Number | DAC902EG4 |
Description | IC DAC 12BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC902EG4 Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±1, ±0.5 |
Part Status Obsolete | Architecture Current Source |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Settling Time 30ns (Typ) | Supplier Device Package 28-TSSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC902E/2K5 | Texas Instruments | 10.797 | DAC902E/2K5-ND | 14,04111 € | Parametric Equivalent |
| AD9762ARUZ | Analog Devices Inc. | 837 | AD9762ARUZ-ND | 21,19000 € | Similar |
| AD9762ARUZRL7 | Analog Devices Inc. | 0 | 505-AD9762ARUZRL7TR-ND | 13,67298 € | Similar |



