DAC902E/2K5G4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 554
Unit Price: 16,81000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10.797
Unit Price: 14,10500 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 887
Unit Price: 20,67000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 13,33524 €
Datasheet
12 Bit Digital to Analog Converter 1 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC902E/2K5G4

DigiKey Part Number
DAC902E/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC902E/2K5G4
Description
IC DAC 12BIT 28-TSSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC902E/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
30ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±0.5
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types