
DAC900TPWRQ1 | |
|---|---|
DigiKey Part Number | 296-27706-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC900TPWRQ1 |
Description | IC DAC 10BIT A-OUT 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC900TPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 30µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.3 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,80770 € | 22.019,25 € |
| Unit Price without VAT: | 8,80770 € |
|---|---|
| Unit Price with VAT: | 10,48116 € |

