
DAC8881SRGER | |
|---|---|
DigiKey Part Number | DAC8881SRGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8881SRGER |
Description | IC DAC 16BIT 24-VQFN |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8881SRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.25 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,17945 € | 24.538,35 € |
| Unit Price without VAT: | 8,17945 € |
|---|---|
| Unit Price with VAT: | 9,73355 € |

