
DAC8832IRGYR | |
|---|---|
DigiKey Part Number | 296-25818-2-ND - Tape & Reel (TR) 296-25818-1-ND - Cut Tape (CT) 296-25818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8832IRGYR |
Description | IC DAC 16BIT 14-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8832IRGYR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 14-VFQFN Exposed Pad |
Output Type Voltage - Unbuffered | Supplier Device Package 14-VQFN (3.5x3.5) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8831ICRGYT | Texas Instruments | 17 | 296-20704-1-ND | 18,72000 € | Parametric Equivalent |
| DAC8832ICRGYR | Texas Instruments | 11.636 | DAC8832ICRGYR-ND | 10,70875 € | Parametric Equivalent |
| DAC8832ICRGYT | Texas Instruments | 2.211 | 296-19588-1-ND | 18,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,48000 € | 14,48 € |
| 10 | 11,48500 € | 114,85 € |
| 25 | 10,73600 € | 268,40 € |
| 100 | 9,96560 € | 996,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,84871 € | 26.546,13 € |
| Unit Price without VAT: | 14,48000 € |
|---|---|
| Unit Price with VAT: | 17,23120 € |

