
DAC8832IBRGYT | |
|---|---|
DigiKey Part Number | 296-DAC8832IBRGYTTR-ND - Tape & Reel (TR) 296-DAC8832IBRGYTCT-ND - Cut Tape (CT) 296-DAC8832IBRGYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8832IBRGYT |
Description | IC DAC 16BIT V-OUT 14VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8832IBRGYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,96000 € | 10,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,46408 € | 2.116,02 € |
| 500 | 8,25034 € | 4.125,17 € |
| 750 | 8,14327 € | 6.107,45 € |
| Unit Price without VAT: | 10,96000 € |
|---|---|
| Unit Price with VAT: | 13,04240 € |

