Similar

DAC8831IBRGYTG4 | |
|---|---|
DigiKey Part Number | DAC8831IBRGYTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8831IBRGYTG4 |
Description | IC DAC 16BIT 14-VQFN |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8831IBRGYTG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 14-VFQFN Exposed Pad |
Output Type Voltage - Unbuffered | Supplier Device Package 14-VQFN (3.5x3.5) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8831ICRGYT | Texas Instruments | 17 | 296-20704-1-ND | 18,72000 € | Similar |



