
DAC8814IBDBR | |
|---|---|
DigiKey Part Number | 296-DAC8814IBDBRTR-ND - Tape & Reel (TR) 296-DAC8814IBDBRCT-ND - Cut Tape (CT) 296-DAC8814IBDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8814IBDBR |
Description | IC DAC 16BIT 28-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8814IBDBR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±1.5 (Max) |
Number of Bits 16 | Architecture Multiplying DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 28-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8814IBDBT | Texas Instruments | 660 | 296-18608-1-ND | 39,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,33000 € | 33,33 € |
| 10 | 27,13000 € | 271,30 € |
| 25 | 25,58280 € | 639,57 € |
| 100 | 24,73260 € | 2.473,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 21,84984 € | 43.699,68 € |
| Unit Price without VAT: | 33,33000 € |
|---|---|
| Unit Price with VAT: | 39,66270 € |

