
LM77CIMMX-3/NOPB | |
---|---|
DigiKey Part Number | 296-LM77CIMMX-3/NOPBTR-ND - Tape & Reel (TR) 296-LM77CIMMX-3/NOPBCT-ND - Cut Tape (CT) 296-LM77CIMMX-3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM77CIMMX-3/NOPB |
Description | SENSOR DIGITAL -55C-125C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM77CIMMX-3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±3°C) | |
Test Condition | -10°C ~ 65°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,73000 € | 2,73 € |
5 | 2,43400 € | 12,17 € |
10 | 2,32600 € | 23,26 € |
25 | 2,19680 € | 54,92 € |
50 | 2,10840 € | 105,42 € |
100 | 2,02740 € | 202,74 € |
500 | 1,86442 € | 932,21 € |
1.000 | 1,80591 € | 1.805,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | 1,70650 € | 5.972,75 € |
Unit Price without VAT: | 2,73000 € |
---|---|
Unit Price with VAT: | 3,24870 € |