
DAC8811ICDRBT | |
|---|---|
DigiKey Part Number | 296-17646-2-ND - Tape & Reel (TR) 296-17646-1-ND - Cut Tape (CT) 296-17646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8811ICDRBT |
Description | IC DAC 16BIT 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8811ICDRBT Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 |
Number of Bits 16 | Architecture Multiplying DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 8-VDFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 8-SON (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,63000 € | 22,63 € |
| 10 | 18,20700 € | 182,07 € |
| 25 | 17,10120 € | 427,53 € |
| 100 | 16,23630 € | 1.623,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,30636 € | 3.826,59 € |
| 500 | 14,95722 € | 7.478,61 € |
| Unit Price without VAT: | 22,63000 € |
|---|---|
| Unit Price with VAT: | 26,92970 € |


