
DAC8811ICDRBT | |
|---|---|
DigiKey Part Number | 296-17646-2-ND - Tape & Reel (TR) 296-17646-1-ND - Cut Tape (CT) 296-17646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8811ICDRBT |
Description | IC DAC 16BIT 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8811ICDRBT Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 |
Number of Bits 16 | Architecture Multiplying DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 8-VDFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 8-SON (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,45000 € | 22,45 € |
| 10 | 18,06200 € | 180,62 € |
| 25 | 16,96520 € | 424,13 € |
| 100 | 16,10740 € | 1.610,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,18484 € | 3.796,21 € |
| 500 | 14,83848 € | 7.419,24 € |
| Unit Price without VAT: | 22,45000 € |
|---|---|
| Unit Price with VAT: | 26,71550 € |


