DAC8811IBDRBTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.446
Unit Price: 20,84000 €
Datasheet
16 Bit Digital to Analog Converter 1 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8811IBDRBTG4

DigiKey Part Number
DAC8811IBDRBTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8811IBDRBTG4
Description
IC DAC 16BIT 8-SON
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC8811IBDRBTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
16
Number of D/A Converters
1
Settling Time
500ns (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2, ±1
Architecture
Multiplying DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,87468 €2.968,67 €
50011,59242 €5.796,21 €
75011,45111 €8.588,33 €
Manufacturers Standard Package
Unit Price without VAT:11,87468 €
Unit Price with VAT:14,13087 €