MFR Recommended
Similar
Similar

DAC8802IPWRG4 | |
|---|---|
DigiKey Part Number | DAC8802IPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8802IPWRG4 |
Description | IC DAC 14BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8802IPWRG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 14 | Architecture Multiplying DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8802IPWR | Texas Instruments | 860 | 296-DAC8802IPWRCT-ND | 15,11000 € | MFR Recommended |
| AD5555CRUZ | Analog Devices Inc. | 461 | 505-AD5555CRUZ-ND | 20,86000 € | Similar |
| AD5555CRUZ-REEL7 | Analog Devices Inc. | 0 | 505-AD5555CRUZ-REEL7TR-ND | 13,44027 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,76217 € | 13.524,34 € |
| Unit Price without VAT: | 6,76217 € |
|---|---|
| Unit Price with VAT: | 8,04698 € |



