
DAC8802IPWG4 | |
|---|---|
DigiKey Part Number | DAC8802IPWG4-ND |
Manufacturer | |
Manufacturer Product Number | DAC8802IPWG4 |
Description | IC DAC 14BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8802IPWG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 14 | Architecture Multiplying DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 9,03944 € | 813,55 € |
| Unit Price without VAT: | 9,03944 € |
|---|---|
| Unit Price with VAT: | 10,75693 € |

