14 Bit Digital to Analog Converter 1 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8801IDRBT

DigiKey Part Number
296-DAC8801IDRBTTR-ND - Tape & Reel (TR)
296-DAC8801IDRBTCT-ND - Cut Tape (CT)
296-DAC8801IDRBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8801IDRBT
Description
IC DAC 14BIT 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC8801IDRBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±0.5 (Max)
Number of Bits
14
Architecture
Multiplying DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
500ns (Typ)
Package / Case
8-VDFN Exposed Pad
Output Type
Current - Unbuffered
Supplier Device Package
8-SON (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,46852 €1.617,13 €
5006,29734 €3.148,67 €
7506,21163 €4.658,72 €
1.2506,11660 €7.645,75 €
Manufacturers Standard Package
Unit Price without VAT:6,46852 €
Unit Price with VAT:7,69754 €