
DAC8771EVM | |
|---|---|
DigiKey Part Number | 296-49029-ND |
Manufacturer | |
Manufacturer Product Number | DAC8771EVM |
Description | EVAL BOARD FOR DAC8771 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC8771 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Texas Instruments | Settling Time 30µs |
Packaging Bulk | DAC Type Current/Voltage |
Part Status Active | Utilized IC / Part DAC8771 |
Number of DAC's 1 | Contents Board(s), Cable(s) |
Number of Bits 16 | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,98000 € | 279,98 € |
| Unit Price without VAT: | 279,98000 € |
|---|---|
| Unit Price with VAT: | 333,17620 € |

