
DAC8750IRHAT | |
|---|---|
DigiKey Part Number | 296-49617-2-ND - Tape & Reel (TR) 296-49617-1-ND - Cut Tape (CT) 296-49617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8750IRHAT |
Description | IC DAC 16BIT 40-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8750IRHAT Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 10V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 25µs (Typ) | Package / Case 40-VFQFN Exposed Pad |
Output Type Current - Buffered | Supplier Device Package 40-VQFN (6x6) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 € | 14,95 € |
| 10 | 11,86900 € | 118,69 € |
| 25 | 11,09840 € | 277,46 € |
| 100 | 10,31960 € | 1.031,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,84856 € | 2.462,14 € |
| 500 | 9,60540 € | 4.802,70 € |
| 750 | 9,48359 € | 7.112,69 € |
| Unit Price without VAT: | 14,95000 € |
|---|---|
| Unit Price with VAT: | 17,79050 € |

