
DAC8740HRGET | |
|---|---|
DigiKey Part Number | 296-48335-2-ND - Tape & Reel (TR) 296-48335-1-ND - Cut Tape (CT) 296-48335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8740HRGET |
Description | IC INTERFACE SPECIALIZED 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8740HRGET Models |
Category | Voltage - Supply 1.71V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 24-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 24-VQFN (4x4) |
Part Status Active | Mounting Type Surface Mount |
Interface UART | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,50000 € | 9,50 € |
| 10 | 7,42800 € | 74,28 € |
| 25 | 6,91120 € | 172,78 € |
| 100 | 6,34250 € | 634,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,07144 € | 1.517,86 € |
| 500 | 5,90812 € | 2.954,06 € |
| 750 | 5,82632 € | 4.369,74 € |
| 1.250 | 5,73569 € | 7.169,61 € |
| Unit Price without VAT: | 9,50000 € |
|---|---|
| Unit Price with VAT: | 11,30500 € |

