
DAC8728SRTQT | |
---|---|
DigiKey Part Number | 296-25473-2-ND - Tape & Reel (TR) 296-25473-1-ND - Cut Tape (CT) 296-25473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8728SRTQT |
Description | IC DAC 16BIT V-OUT 56QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8728SRTQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 15µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 9V ~ 36V, ±4.5V ~ 18V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,92000 € | 50,92 € |
10 | 42,01700 € | 420,17 € |
25 | 39,79240 € | 994,81 € |
100 | 37,34820 € | 3.734,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 36,18348 € | 9.045,87 € |
Unit Price without VAT: | 50,92000 € |
---|---|
Unit Price with VAT: | 60,59480 € |