
DAC8728EVM | |
|---|---|
DigiKey Part Number | 296-30884-ND |
Manufacturer | |
Manufacturer Product Number | DAC8728EVM |
Description | EVAL BOARD FOR DAC8728 |
Customer Reference | |
Detailed Description | DAC8728 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 8 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | Parallel | |
Settling Time | 15µs | |
DAC Type | Voltage | |
Utilized IC / Part | DAC8728 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,88000 € | 153,88 € |
| Unit Price without VAT: | 153,88000 € |
|---|---|
| Unit Price with VAT: | 183,11720 € |

