
DAC8718SRGZT | |
|---|---|
DigiKey Part Number | 296-25560-2-ND - Tape & Reel (TR) 296-25560-1-ND - Cut Tape (CT) 296-25560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8718SRGZT |
Description | IC DAC 16BIT 48-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8718SRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 15µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 9V ~ 36V, ±4.5V ~ 18V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,09000 € | 51,09 € |
| 10 | 42,15400 € | 421,54 € |
| 25 | 39,92240 € | 998,06 € |
| 100 | 37,47010 € | 3.747,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,39060 € | 9.347,65 € |
| Unit Price without VAT: | 51,09000 € |
|---|---|
| Unit Price with VAT: | 60,79710 € |

