
DAC8571IDGKR | |
|---|---|
DigiKey Part Number | 296-14307-2-ND - Tape & Reel (TR) 296-14307-1-ND - Cut Tape (CT) 296-14307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8571IDGKR |
Description | IC DAC 16BIT V-OUT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8571IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 15µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±0.25 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,36500 € | 43,65 € |
| 25 | 4,03720 € | 100,93 € |
| 100 | 3,67740 € | 367,74 € |
| 250 | 3,50592 € | 876,48 € |
| 500 | 3,40250 € | 1.701,25 € |
| 1.000 | 3,31738 € | 3.317,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,32440 € | 8.311,00 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |











