MFR Recommended

DAC8571IDGKG4 | |
|---|---|
DigiKey Part Number | DAC8571IDGKG4-ND |
Manufacturer | |
Manufacturer Product Number | DAC8571IDGKG4 |
Description | IC DAC 16BIT 8-VSSOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8571IDGKG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) -, ±0.25 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 15µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8571IDGK | Texas Instruments | 2.890 | 296-26051-5-ND | 6,81000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 3,68744 € | 589,99 € |
| Unit Price without VAT: | 3,68744 € |
|---|---|
| Unit Price with VAT: | 4,38805 € |


