
DAC8571EVM | |
|---|---|
DigiKey Part Number | 296-19942-ND |
Manufacturer | |
Manufacturer Product Number | DAC8571EVM |
Description | EVAL BOARD FOR DAC8571 |
Customer Reference | |
Detailed Description | DAC8571 - 16 Bit 52k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface I2C |
Manufacturer Texas Instruments | Settling Time 8µs |
Packaging Bulk | DAC Type Voltage |
Part Status Obsolete | Utilized IC / Part DAC8571 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 52k |


