
DAC8565IAPWR | |
|---|---|
DigiKey Part Number | 296-49616-2-ND - Tape & Reel (TR) 296-49616-1-ND - Cut Tape (CT) 296-49616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8565IAPWR |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8565IAPWR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.5 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,82000 € | 16,82 € |
| 10 | 13,40200 € | 134,02 € |
| 25 | 12,54840 € | 313,71 € |
| 100 | 11,61030 € | 1.161,03 € |
| 250 | 11,16316 € | 2.790,79 € |
| 500 | 10,89364 € | 5.446,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,81581 € | 23.631,62 € |
| Unit Price without VAT: | 16,82000 € |
|---|---|
| Unit Price with VAT: | 20,01580 € |

