
DAC8564IDPWR | |
|---|---|
DigiKey Part Number | 296-DAC8564IDPWRTR-ND - Tape & Reel (TR) 296-DAC8564IDPWRCT-ND - Cut Tape (CT) 296-DAC8564IDPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8564IDPWR |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8564IDPWR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.5 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,77000 € | 15,77 € |
| 10 | 12,55000 € | 125,50 € |
| 25 | 11,74320 € | 293,58 € |
| 100 | 10,95410 € | 1.095,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,79779 € | 19.595,58 € |
| Unit Price without VAT: | 15,77000 € |
|---|---|
| Unit Price with VAT: | 18,76630 € |

