
DAC8560IADGKR | |
|---|---|
DigiKey Part Number | 296-49165-2-ND - Tape & Reel (TR) 296-49165-1-ND - Cut Tape (CT) 296-49165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8560IADGKR |
Description | IC DAC 16BIT V-OUT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8560IADGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 5,38000 € | 53,80 € |
| 25 | 4,98840 € | 124,71 € |
| 100 | 4,55810 € | 455,81 € |
| 250 | 4,35280 € | 1.088,20 € |
| 500 | 4,22914 € | 2.114,57 € |
| 1.000 | 4,12733 € | 4.127,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,01986 € | 10.049,65 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |







