
DAC8544IPFBR | |
|---|---|
DigiKey Part Number | DAC8544IPFBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8544IPFBR |
Description | IC DAC 16BIT 48-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8544IPFBR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±0.25 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 48-TQFP |
Output Type Voltage - Buffered | Supplier Device Package 48-TQFP (7x7) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 22,63950 € | 22.639,50 € |
| Unit Price without VAT: | 22,63950 € |
|---|---|
| Unit Price with VAT: | 26,94101 € |



