
DAC8541Y/2K | |
|---|---|
DigiKey Part Number | DAC8541Y/2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8541Y/2K |
Description | IC DAC 16BIT 32-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8541Y/2K Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.8V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 32-TQFP |
Output Type Voltage - Buffered | Supplier Device Package 32-TQFP (5x5) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,05827 € | 10.116,54 € |
| Unit Price without VAT: | 5,05827 € |
|---|---|
| Unit Price with VAT: | 6,01934 € |

