MFR Recommended

DAC8534IPWRG4 | |
|---|---|
DigiKey Part Number | DAC8534IPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8534IPWRG4 |
Description | IC DAC 16BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8534IPWRG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8534IPWR | Texas Instruments | 0 | DAC8534IPWR-ND | 14,96666 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,82281 € | 21.645,62 € |
| Unit Price without VAT: | 10,82281 € |
|---|---|
| Unit Price with VAT: | 12,87914 € |


