DAC8234SRHAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 19,55054 €
Datasheet
14 Bit Digital to Analog Converter 4 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8234SRHAT

DigiKey Part Number
296-25116-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8234SRHAT
Description
IC DAC 14BIT V-OUT 40VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 4 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DAC8234SRHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Number of D/A Converters
4
Settling Time
8µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
4.75V ~ 24V, -4.75V ~ -18V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 105°C
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25023,07944 €5.769,86 €
Manufacturers Standard Package
Unit Price without VAT:23,07944 €
Unit Price with VAT:27,46453 €